Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FK14X7R2A683KN020 | |
|---|---|
DigiKey Part Number | 445-8314-ND |
Manufacturer | |
Manufacturer Product Number | FK14X7R2A683KN020 |
Description | CAP CER 0.068UF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK14X7R2A683KN020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK26X7R2A683KN000 | TDK | 864 | 445-FK26X7R2A683KN000-ND | 0,36000 € | Similar |
| C320C683K1R5TA | KEMET | 687 | 399-4315-ND | 0,41000 € | Similar |
| C322C683K1R5TA | KEMET | 955 | 399-4380-ND | 0,41000 € | Similar |
| C330C683K1R5TA | KEMET | 0 | 399-4421-ND | 0,14819 € | Similar |
| K683K20X7RH53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K683K20X7RH53H5-ND | 0,13018 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,11210 € | 56,05 € |
| Unit Price without VAT: | 0,11210 € |
|---|---|
| Unit Price with VAT: | 0,13340 € |









