Direct
Upgrade
Similar
Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RDE5C1H181J0M1H03A | |
|---|---|
DigiKey Part Number | 490-8984-1-ND - Cut Tape (CT) 490-8984-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H181J0M1H03A |
Description | CAP CER 180PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H181J0M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C1H181J0K1H03B | Murata Electronics | 201 | 490-8654-ND | 0,45000 € | Direct |
| RDE5C2A181J0M1H03A | Murata Electronics | 1.635 | 490-9078-1-ND | 0,46000 € | Upgrade |
| RDE5C1H181J0P1H03B | Murata Electronics | 956 | 490-8655-ND | 0,45000 € | Similar |
| RDE5C1H181J0S1H03A | Murata Electronics | 0 | 490-8985-3-ND | 0,12833 € | Similar |
| FK28C0G1H181JN000 | TDK | 242 | 445-FK28C0G1H181JN000-ND | 0,24000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12847 € | 256,94 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |






