
RDE5C2A181J0M1H03A | |
|---|---|
DigiKey Part Number | 490-9078-1-ND - Cut Tape (CT) 490-9078-3-ND - Tape & Box (TB) |
Manufacturer | Murata Electronics |
Manufacturer Product Number | RDE5C2A181J0M1H03A |
Description | CAP CER 180PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A181J0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26000 € | 2,60 € |
| 50 | 0,19480 € | 9,74 € |
| 100 | 0,17470 € | 17,47 € |
| 500 | 0,14086 € | 70,43 € |
| 1.000 | 0,13039 € | 130,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11590 € | 231,80 € |
| 4.000 | 0,10902 € | 436,08 € |
| 6.000 | 0,10558 € | 633,48 € |
| 10.000 | 0,10121 € | 1.012,10 € |
| 14.000 | 0,09954 € | 1.393,56 € |
| 20.000 | 0,09739 € | 1.947,80 € |
| 24.000 | 0,09638 € | 2.313,12 € |
| 48.000 | 0,09296 € | 4.462,08 € |
| 50.000 | 0,09277 € | 4.638,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

