
RDE5C1H181J0P1H03B | |
|---|---|
DigiKey Part Number | 490-8655-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C1H181J0P1H03B |
Description | CAP CER 180PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H181J0P1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27300 € | 2,73 € |
| 50 | 0,20500 € | 10,25 € |
| 100 | 0,18400 € | 18,40 € |
| 500 | 0,14864 € | 74,32 € |
| 1.000 | 0,13772 € | 137,72 € |
| 2.500 | 0,12620 € | 315,50 € |
| 5.000 | 0,11926 € | 596,30 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

