
RDE5C1H181J0K1H03B | |
|---|---|
DigiKey Part Number | 490-8654-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C1H181J0K1H03B |
Description | CAP CER 180PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H181J0K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C2A181J0M1H03A | Murata Electronics | 1.635 | 490-9078-1-ND | 0,46000 € | Upgrade |
| RDE5C1H181J0P1H03B | Murata Electronics | 956 | 490-8655-ND | 0,45000 € | Similar |
| FK28C0G1H181JN000 | TDK | 242 | 445-FK28C0G1H181JN000-ND | 0,24000 € | Direct |
| C317C181J1G5TA | KEMET | 790 | 399-9761-ND | 0,35000 € | Upgrade |
| FK28C0G2A181JN000 | TDK | 51 | 445-FK28C0G2A181JN000-ND | 0,30000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27400 € | 2,74 € |
| 50 | 0,20540 € | 10,27 € |
| 100 | 0,18430 € | 18,43 € |
| 500 | 0,14894 € | 74,47 € |
| 1.000 | 0,13800 € | 138,00 € |
| 2.500 | 0,12646 € | 316,15 € |
| 5.000 | 0,11952 € | 597,60 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

