
LQM21NNR39K10D | |
|---|---|
DigiKey Part Number | 490-6694-2-ND - Tape & Reel (TR) 490-6694-1-ND - Cut Tape (CT) 490-6694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21NNR39K10D |
Description | FIXED IND 390NH 200MA 530 MOHM |
Customer Reference | |
Detailed Description | 390 nH Shielded Multilayer Inductor 200 mA 530mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21NNR39K10D Models |
Category | DC Resistance (DCR) 530mOhm Max |
Mfr | Q @ Freq 25 @ 25MHz |
Series | Frequency - Self Resonant 165MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQW18CNR39J00D | Murata Electronics | 5.791 | 490-12797-1-ND | 0,31000 € | MFR Recommended |
| CV201210-R39K | Bourns Inc. | 9.350 | 118-CV201210-R39KCT-ND | 0,09000 € | Direct |
| MCQ1V2012-R390-R | Eaton - Electronics Division | 0 | 283-MCQ1V2012-R390-RTR-ND | 0,01475 € | Direct |
| MLF2012DR39KT000 | TDK | 0 | 445-1042-2-ND | 0,05523 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13600 € | 1,36 € |
| 100 | 0,11160 € | 11,16 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

