Murata Electronics Fixed Inductors

Results: 8.540
Stocking Options
Environmental Options
Media
Exclude
8.540Results
Applied FiltersRemove All

Showing
of 8.540
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LQG15H-0402(1005Metric)
LQG15HS15NJ02D
FIXED IND 15NH 450MA 0.32OHM SMD
Murata Electronics
107.935
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,01768 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
15 nH
±5%
450 mA
-
Unshielded
320mOhm Max
8 @ 100MHz
2.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQW15A
LQW15AN15NJ00D
FIXED IND 15NH 460MA 0.16OHM SMD
Murata Electronics
90.471
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,04127 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
15 nH
±5%
460 mA
-
Unshielded
160mOhm Max
30 @ 250MHz
5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQG15H-0402(1005Metric)
LQG15HS27NJ02D
FIXED IND 27NH 350MA 0.46OHM SMD
Murata Electronics
76.109
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,01768 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
27 nH
±5%
350 mA
-
Unshielded
460mOhm Max
8 @ 100MHz
1.7GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQW15A
LQW15AN10NJ00D
FIXED IND 10NH 500MA 0.17OHM SMD
Murata Electronics
55.854
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,04127 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
10 nH
±5%
500 mA
-
Unshielded
170mOhm Max
25 @ 250MHz
5.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQW15A
LQW15AN8N2J00D
FIXED IND 8.2NH 540MA 0.14OHM SM
Murata Electronics
55.418
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,04127 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
8.2 nH
±5%
540 mA
-
Unshielded
140mOhm Max
25 @ 250MHz
5.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQW15A
LQW15ANR10J00D
FIXED IND 100NH 120MA 2.52OHM SM
Murata Electronics
48.917
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,04127 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
100 nH
±5%
120 mA
-
Unshielded
2.52Ohm Max
20 @ 150MHz
1.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
LQW15A
LQW15AN33NJ00D
FIXED IND 33NH 260MA 0.63OHM SMD
Murata Electronics
48.116
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,04127 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
33 nH
±5%
260 mA
-
Unshielded
630mOhm Max
25 @ 250MHz
3.2GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
LQW15A
LQW15AN6N2D00D
FIXED IND 6.2NH 700MA 0.09OHM SM
Murata Electronics
28.353
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,04127 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
6.2 nH
±0.5nH
700 mA
-
Unshielded
90mOhm Max
25 @ 250MHz
8GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQW15A
LQW15AN56NJ00D
FIXED IND 56NH 200MA 1.17OHM SMD
Murata Electronics
27.609
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,04127 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
56 nH
±5%
200 mA
-
Unshielded
1.17Ohm Max
25 @ 200MHz
2.8GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
LQW15A
LQW15AN47NJ00D
FIXED IND 47NH 210MA 1.08OHM SMD
Murata Electronics
26.628
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,04127 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
47 nH
±5%
210 mA
-
Unshielded
1.08Ohm Max
25 @ 200MHz
2.9GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
LQW15A
LQW15AN22NJ00D
FIXED IND 22NH 310MA 0.3OHM SMD
Murata Electronics
22.861
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,04127 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
22 nH
±5%
310 mA
-
Unshielded
300mOhm Max
25 @ 250MHz
4GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQP03TN - 0201 (0603 Metric)
LQP03TN2N7B02D
FIXED IND 2.7NH 500MA 200MOHM SM
Murata Electronics
9.333
In Stock
1 : 0,09000 €
Cut Tape (CT)
15.000 : 0,01349 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
2.7 nH
±0.1nH
500 mA
-
Unshielded
200mOhm Max
14 @ 500MHz
10GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
LQW15A
LQW15AN27NG00D
FIXED IND 27NH 280MA 0.52OHM SMD
Murata Electronics
125.661
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,04497 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
27 nH
±2%
280 mA
-
Unshielded
520mOhm Max
25 @ 250MHz
3.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
LQW18AS4N3G0CD
LQW18ANR47J00D
FIXED IND 470NH 75MA 7OHM SMD
Murata Electronics
114.160
In Stock
1 : 0,09000 €
Cut Tape (CT)
4.000 : 0,04728 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
470 nH
±5%
75 mA
-
Unshielded
7Ohm Max
30 @ 100MHz
700MHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
LQW15A
LQW15AN6N2B00D
FIXED IND 6.2NH 700MA 0.09OHM SM
Murata Electronics
98.487
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,04497 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
6.2 nH
±0.1nH
700 mA
-
Unshielded
90mOhm Max
25 @ 250MHz
8GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQW15A
LQW15AN12NG00D
FIXED IND 12NH 500MA 0.14OHM SMD
Murata Electronics
66.808
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,04497 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
12 nH
±2%
500 mA
-
Unshielded
140mOhm Max
30 @ 250MHz
5.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQW15A
LQW15AN4N7C00D
FIXED IND 4.7NH 750MA 0.07OHM SM
Murata Electronics
53.945
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,04312 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
4.7 nH
±0.2nH
750 mA
-
Unshielded
70mOhm Max
25 @ 250MHz
8GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQW15A
LQW15AN15NG00D
FIXED IND 15NH 460MA 0.16OHM SMD
Murata Electronics
49.708
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,04497 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
15 nH
±2%
460 mA
-
Unshielded
160mOhm Max
30 @ 250MHz
5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQW15A
LQW15AN8N2G00D
FIXED IND 8.2NH 540MA 0.14OHM SM
Murata Electronics
42.826
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,04497 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
8.2 nH
±2%
540 mA
-
Unshielded
140mOhm Max
25 @ 250MHz
5.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQW15A
LQW15AN3N9C00D
FIXED IND 3.9NH 750MA 0.07OHM SM
Murata Electronics
40.514
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,04312 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
3.9 nH
±0.2nH
750 mA
-
Unshielded
70mOhm Max
25 @ 250MHz
10GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQW15A
LQW15AN3N9B00D
FIXED IND 3.9NH 750MA 0.07OHM SM
Murata Electronics
40.412
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,04497 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
3.9 nH
±0.1nH
750 mA
-
Unshielded
70mOhm Max
25 @ 250MHz
10GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQW15A
LQW15AN10NG00D
FIXED IND 10NH 500MA 0.17OHM SMD
Murata Electronics
37.170
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,04497 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
10 nH
±2%
500 mA
-
Unshielded
170mOhm Max
25 @ 250MHz
5.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQW15A
LQW15AN6N8H00D
FIXED IND 6.8NH 700MA 0.09OHM SM
Murata Electronics
36.093
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,04312 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
6.8 nH
±3%
700 mA
-
Unshielded
90mOhm Max
25 @ 250MHz
6GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQW15A
LQW15AN18NG00D
FIXED IND 18NH 370MA 0.27OHM SMD
Murata Electronics
34.272
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,04497 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
18 nH
±2%
370 mA
-
Unshielded
270mOhm Max
25 @ 250MHz
4.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQW15A
LQW15AN2N7B00D
FIXED IND 2.7NH 850MA 0.05OHM SM
Murata Electronics
27.157
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,04497 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
2.7 nH
±0.1nH
850 mA
-
Unshielded
50mOhm Max
20 @ 250MHz
15GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
Showing
of 8.540

Murata Electronics Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.