GRM55DR7LV334KW01L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 1.356
Unit Price: 1,02000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1.450
Unit Price: 1,08000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,93000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 975
Unit Price: 0,93000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 576
Unit Price: 0,88000 €
Datasheet
0.33 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM55DR7LV334KW01L

DigiKey Part Number
490-GRM55DR7LV334KW01LTR-ND - Tape & Reel (TR)
490-GRM55DR7LV334KW01LCT-ND - Cut Tape (CT)
490-GRM55DR7LV334KW01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM55DR7LV334KW01L
Description
CAP CER 0.33UF 630V X7R 2220
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,56000 €5,60 €
500,43520 €21,76 €
1000,39690 €39,69 €
5000,33204 €166,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,30308 €303,08 €
2.0000,28704 €574,08 €
3.0000,27901 €837,03 €
5.0000,27011 €1.350,55 €
7.0000,26490 €1.854,30 €
10.0000,25990 €2.599,00 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €