
GCJ55DR7LV334KW01L | |
|---|---|
DigiKey Part Number | 490-GCJ55DR7LV334KW01LTR-ND - Tape & Reel (TR) 490-GCJ55DR7LV334KW01LCT-ND - Cut Tape (CT) 490-GCJ55DR7LV334KW01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ55DR7LV334KW01L |
Description | CAP CER 0.33UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,69300 € | 6,93 € |
| 50 | 0,54460 € | 27,23 € |
| 100 | 0,49910 € | 49,91 € |
| 500 | 0,42210 € | 211,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36292 € | 362,92 € |
| 2.000 | 0,34473 € | 689,46 € |
| 3.000 | 0,33561 € | 1.006,83 € |
| 5.000 | 0,32552 € | 1.627,60 € |
| 7.000 | 0,31961 € | 2.237,27 € |
| 10.000 | 0,31393 € | 3.139,30 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

