Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRJ55DR7LV334KW01K | |
|---|---|
DigiKey Part Number | 490-GRJ55DR7LV334KW01KTR-ND - Tape & Reel (TR) 490-GRJ55DR7LV334KW01KCT-ND - Cut Tape (CT) 490-GRJ55DR7LV334KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ55DR7LV334KW01K |
Description | CAP CER 0.33UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ55DR7LV334KW01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,59100 € | 5,91 € |
| 50 | 0,46100 € | 23,05 € |
| 100 | 0,42100 € | 42,10 € |
| 500 | 0,35336 € | 176,68 € |
| 1.000 | 0,33243 € | 332,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,29244 € | 1.169,76 € |
| 8.000 | 0,28110 € | 2.248,80 € |
| 12.000 | 0,27542 € | 3.305,04 € |
| 20.000 | 0,26913 € | 5.382,60 € |
| 28.000 | 0,26544 € | 7.432,32 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |


