
GCJ55DR7LV334KW01K | |
|---|---|
DigiKey Part Number | 490-GCJ55DR7LV334KW01KTR-ND - Tape & Reel (TR) 490-GCJ55DR7LV334KW01KCT-ND - Cut Tape (CT) 490-GCJ55DR7LV334KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ55DR7LV334KW01K |
Description | CAP CER 0.33UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ55DR7LV334KW01K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,66000 € | 6,60 € |
| 50 | 0,51740 € | 25,87 € |
| 100 | 0,47370 € | 47,37 € |
| 500 | 0,39952 € | 199,76 € |
| 1.000 | 0,37658 € | 376,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,33239 € | 1.329,56 € |
| 8.000 | 0,31996 € | 2.559,68 € |
| 12.000 | 0,31373 € | 3.764,76 € |
| 20.000 | 0,30683 € | 6.136,60 € |
| 28.000 | 0,30279 € | 8.478,12 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

