GRM31MR71H105KA88K is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 75.593
Unit Price: 0,21000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 7.160
Unit Price: 0,57000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 56.573
Unit Price: 0,57000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 6.274
Unit Price: 0,79000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.215
Unit Price: 0,75000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 60.543
Unit Price: 0,39000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.069
Unit Price: 0,49000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,25424 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 168
Unit Price: 0,32000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 21.659
Unit Price: 0,42000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 25.429
Unit Price: 0,19000 €
Datasheet

Upgrade


KEMET
In Stock: 44.666
Unit Price: 1,20000 €
Datasheet

Upgrade


KEMET
In Stock: 39.638
Unit Price: 0,46000 €
Datasheet

Upgrade


KEMET
In Stock: 171.264
Unit Price: 0,26000 €
Datasheet
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31MR71H105KA88K

DigiKey Part Number
490-6526-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31MR71H105KA88K
Description
CAP CER 1UF 50V X7R 1206
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31MR71H105KA88K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable