1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065C105KAT4A

DigiKey Part Number
478-KGM31HR71H105KLTR-ND - Tape & Reel (TR)
478-KGM31HR71H105KLCT-ND - Cut Tape (CT)
478-KGM31HR71H105KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12065C105KAT4A
Description
CAP CER 1UF 50V X7R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12065C105KAT4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21.644
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,25100 €2,51 €
500,18720 €9,36 €
1000,16760 €16,76 €
5000,13460 €67,30 €
1.0000,12444 €124,44 €
2.5000,11371 €284,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,10352 €828,16 €
16.0000,09885 €1.581,60 €
24.0000,09651 €2.316,24 €
40.0000,09392 €3.756,80 €
56.0000,09241 €5.174,96 €
80.0000,09095 €7.276,00 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €