1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CR72A105KA01K

DigiKey Part Number
490-6523-2-ND - Tape & Reel (TR)
490-6523-1-ND - Cut Tape (CT)
490-6523-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31CR72A105KA01K
Description
CAP CER 1UF 100V X7R 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR72A105KA01K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.983
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,34500 €3,45 €
500,26180 €13,09 €
1000,23610 €23,61 €
5000,19280 €96,40 €
1.0000,17945 €179,45 €
2.5000,16534 €413,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,15044 €902,64 €
12.0000,14398 €1.727,76 €
18.0000,14075 €2.533,50 €
30.0000,13716 €4.114,80 €
42.0000,13506 €5.672,52 €
60.0000,13304 €7.982,40 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €