
12061C105JAT2A | |
---|---|
DigiKey Part Number | 478-KGM31HR72A105JUTR-ND - Tape & Reel (TR) 478-KGM31HR72A105JUCT-ND - Cut Tape (CT) 478-KGM31HR72A105JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C105JAT2A |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,71000 € | 0,71 € |
10 | 0,44700 € | 4,47 € |
50 | 0,34860 € | 17,43 € |
100 | 0,31660 € | 31,66 € |
500 | 0,26276 € | 131,38 € |
1.000 | 0,24612 € | 246,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,23706 € | 474,12 € |
4.000 | 0,22556 € | 902,24 € |
6.000 | 0,21979 € | 1.318,74 € |
10.000 | 0,21340 € | 2.134,00 € |
14.000 | 0,20967 € | 2.935,38 € |
20.000 | 0,20608 € | 4.121,60 € |
24.000 | 0,20437 € | 4.904,88 € |
Unit Price without VAT: | 0,71000 € |
---|---|
Unit Price with VAT: | 0,84490 € |