GRM31CR71H475MA12K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,13095 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,14577 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.697
Unit Price: 1,07000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 10.456
Unit Price: 1,05000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 19.551
Unit Price: 0,67000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5.840
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,06663 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 550
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 33.572
Unit Price: 0,28000 €
Datasheet
4.7 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CR71H475MA12K

DigiKey Part Number
490-GRM31CR71H475MA12KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31CR71H475MA12K
Description
CAP CER 4.7UF 50V X7R 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR71H475MA12K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,11218 €673,08 €
Manufacturers Standard Package
Unit Price without VAT:0,11218 €
Unit Price with VAT:0,13349 €