Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GJ831CR71H475MA12L | |
|---|---|
DigiKey Part Number | 490-GJ831CR71H475MA12LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GJ831CR71H475MA12L |
Description | CAP CER 4.7UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJ831CR71H475MA12L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GJ831CR71H475MA12K | Murata Electronics | 0 | 490-GJ831CR71H475MA12KTR-ND | 0,12933 € | Parametric Equivalent |
| GRM31CR71H475MA12K | Murata Electronics | 0 | 490-GRM31CR71H475MA12KTR-ND | 0,11079 € | Parametric Equivalent |
| C1206C475M5RACAUTO | KEMET | 3.597 | 399-C1206C475M5RACAUTOCT-ND | 1,05000 € | Parametric Equivalent |
| C1206C475M5RACTU | KEMET | 10.456 | 399-11686-1-ND | 1,04000 € | Parametric Equivalent |
| C3216X7R1H475M160AC | TDK | 19.551 | 445-8033-1-ND | 0,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14395 € | 287,90 € |
| Unit Price without VAT: | 0,14395 € |
|---|---|
| Unit Price with VAT: | 0,17130 € |









