


UMK316AB7475ML-T | |
|---|---|
DigiKey Part Number | 587-4970-2-ND - Tape & Reel (TR) 587-4970-1-ND - Cut Tape (CT) 587-4970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK316AB7475ML-T |
Description | CAP CER 4.7UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK316AB7475ML-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16000 € | 1,60 € |
| 50 | 0,11700 € | 5,85 € |
| 100 | 0,10360 € | 10,36 € |
| 500 | 0,08132 € | 40,66 € |
| 1.000 | 0,07445 € | 74,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06761 € | 135,22 € |
| 4.000 | 0,06244 € | 249,76 € |
| 6.000 | 0,05896 € | 353,76 € |
| 10.000 | 0,05547 € | 554,70 € |
| 14.000 | 0,05438 € | 761,32 € |
| 20.000 | 0,05419 € | 1.083,80 € |
| 24.000 | 0,05320 € | 1.276,80 € |
| 48.000 | 0,05289 € | 2.538,72 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

