


C1206C475M5RACTU | |
|---|---|
DigiKey Part Number | 399-11686-2-ND - Tape & Reel (TR) 399-11686-1-ND - Cut Tape (CT) 399-11686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C475M5RACTU |
Description | CAP CER 4.7UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C475M5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,67900 € | 6,79 € |
| 50 | 0,53380 € | 26,69 € |
| 100 | 0,48870 € | 48,87 € |
| 500 | 0,41282 € | 206,41 € |
| 1.000 | 0,38934 € | 389,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37001 € | 740,02 € |
| 4.000 | 0,35410 € | 1.416,40 € |
| 6.000 | 0,34612 € | 2.076,72 € |
| 10.000 | 0,33729 € | 3.372,90 € |
| 14.000 | 0,33212 € | 4.649,68 € |
| 20.000 | 0,32715 € | 6.543,00 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

