Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM31CR61E106KE83L | |
|---|---|
DigiKey Part Number | 490-GRM31CR61E106KE83LTR-ND - Tape & Reel (TR) 490-GRM31CR61E106KE83LCT-ND - Cut Tape (CT) 490-GRM31CR61E106KE83LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR61E106KE83L |
Description | CAP CER 10UF 25V X5R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR61E106KE83L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,74800 € | 7,48 € |
| 50 | 0,60000 € | 30,00 € |
| 100 | 0,55860 € | 55,86 € |
| 500 | 0,46284 € | 231,42 € |
| 1.000 | 0,43772 € | 437,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42537 € | 850,74 € |
| 4.000 | 0,40632 € | 1.625,28 € |
| 6.000 | 0,39931 € | 2.395,86 € |
| 10.000 | 0,38966 € | 3.896,60 € |
| 14.000 | 0,38402 € | 5.376,28 € |
| 20.000 | 0,37860 € | 7.572,00 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |











