Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar



CC1206KKX5RGBB106 | |
|---|---|
DigiKey Part Number | 311-3519-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1206KKX5RGBB106 |
Description | CAP CER 10UF 35V X5R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX5RGBB106 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206KKX5R9BB106 | YAGEO | 0 | 13-CC1206KKX5R9BB106CT-ND | 0,38000 € | Upgrade |
| 1206DD106KAT2A | KYOCERA AVX | 0 | 478-KGM31HR51V106KUCT-ND | 0,53000 € | Direct |
| C3216X5R1V106K160AB | TDK | 350 | 445-14694-1-ND | 0,53000 € | Direct |
| CGA5L3X5R1V106K160AB | TDK | 168.171 | 445-7887-1-ND | 0,67000 € | Direct |
| GMK316BJ106KL-T | Taiyo Yuden | 1.100.775 | 587-2484-1-ND | 0,29000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12799 € | 255,98 € |
| 4.000 | 0,12067 € | 482,68 € |
| 6.000 | 0,11701 € | 702,06 € |
| 10.000 | 0,11295 € | 1.129,50 € |
| 14.000 | 0,11057 € | 1.547,98 € |
| 20.000 | 0,10829 € | 2.165,80 € |
| Unit Price without VAT: | 0,12799 € |
|---|---|
| Unit Price with VAT: | 0,15231 € |







