


GRM319R6YA106KA12D | |
|---|---|
DigiKey Part Number | 490-9964-2-ND - Tape & Reel (TR) 490-9964-1-ND - Cut Tape (CT) 490-9964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM319R6YA106KA12D |
Description | CAP CER 10UF 35V X5R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM319R6YA106KA12D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188R6YA106MA73D | Murata Electronics | 1.495.223 | 490-13248-1-ND | 0,21000 € | Similar |
| CC1206KKX5RGBB106 | YAGEO | 0 | 311-3519-2-ND | 0,12799 € | Direct |
| GMK316BJ106KL-T | Taiyo Yuden | 1.100.775 | 587-2484-1-ND | 0,29000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18200 € | 1,82 € |
| 50 | 0,13320 € | 6,66 € |
| 100 | 0,11840 € | 11,84 € |
| 500 | 0,09340 € | 46,70 € |
| 1.000 | 0,08570 € | 85,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07202 € | 288,08 € |
| 8.000 | 0,06785 € | 542,80 € |
| 12.000 | 0,06576 € | 789,12 € |
| 20.000 | 0,06344 € | 1.268,80 € |
| 28.000 | 0,06209 € | 1.738,52 € |
| 40.000 | 0,06079 € | 2.431,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

