


GRM188R6YA106MA73D | |
|---|---|
DigiKey Part Number | 490-13248-2-ND - Tape & Reel (TR) 490-13248-1-ND - Cut Tape (CT) 490-13248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R6YA106MA73D |
Description | CAP CER 10UF 35V X5R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R6YA106MA73D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12300 € | 1,23 € |
| 50 | 0,08780 € | 4,39 € |
| 100 | 0,07740 € | 7,74 € |
| 500 | 0,05970 € | 29,85 € |
| 1.000 | 0,05424 € | 54,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04476 € | 179,04 € |
| 8.000 | 0,04181 € | 334,48 € |
| 12.000 | 0,04034 € | 484,08 € |
| 20.000 | 0,03870 € | 774,00 € |
| 28.000 | 0,03775 € | 1.057,00 € |
| 40.000 | 0,03683 € | 1.473,20 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

