1206DD105KAT2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206DD106KAT2A

DigiKey Part Number
478-KGM31HR51V106KUTR-ND - Tape & Reel (TR)
478-KGM31HR51V106KUCT-ND - Cut Tape (CT)
478-KGM31HR51V106KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206DD106KAT2A
Description
CAP CER 10UF 35V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206DD106KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.527
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,32000 €3,20 €
500,24240 €12,12 €
1000,21840 €21,84 €
5000,17800 €89,00 €
1.0000,16551 €165,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,15834 €316,68 €
4.0000,14972 €598,88 €
6.0000,14540 €872,40 €
10.0000,14061 €1.406,10 €
14.0000,13781 €1.929,34 €
20.0000,13512 €2.702,40 €
24.0000,13385 €3.212,40 €
48.0000,12955 €6.218,40 €
50.0000,12932 €6.466,00 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €