NMC0402NPO100J50TRPF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMC1206X5R106K25TRPLPF

DigiKey Part Number
4988-NMC1206X5R106K25TRPLPFTR-ND - Tape & Reel (TR)
4988-NMC1206X5R106K25TRPLPFCT-ND - Cut Tape (CT)
4988-NMC1206X5R106K25TRPLPFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NMC1206X5R106K25TRPLPF
Description
CAP SMT120610F25VDC
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.399
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,23500 €2,35 €
500,17040 €8,52 €
1000,15060 €15,06 €
5000,11676 €58,38 €
1.0000,10618 €106,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,09889 €197,78 €
4.0000,09281 €371,24 €
6.0000,08976 €538,56 €
10.0000,08638 €863,80 €
14.0000,08441 €1.181,74 €
20.0000,08251 €1.650,20 €
24.0000,08161 €1.958,64 €
48.0000,07858 €3.771,84 €
50.0000,07842 €3.921,00 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €