Similar
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



GRM31CR61C226ME15L | |
|---|---|
DigiKey Part Number | 490-4739-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM31CR61C226ME15L |
Description | CAP CER 22UF 16V X5R 1206 |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR61C226ME15L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM219R61C226ME15L | Murata Electronics | 270.153 | 490-9952-1-ND | 0,27000 € | Similar |
| 1206YD226MAT2A | KYOCERA AVX | 240 | 478-KGM31AR51C226MUCT-ND | 0,96000 € | Direct |
| C3216X5R1C226M160AB | TDK | 45.901 | 445-6001-1-ND | 0,58000 € | Direct |
| CL31A226MOCLNNC | Samsung Electro-Mechanics | 310.335 | 1276-2728-1-ND | 0,21000 € | Direct |
| CL31A226MOHNNNE | Samsung Electro-Mechanics | 309.195 | 1276-3050-1-ND | 0,41000 € | Direct |






