
CL31A226MOHNNNE | |
|---|---|
DigiKey Part Number | 1276-3050-2-ND - Tape & Reel (TR) 1276-3050-1-ND - Cut Tape (CT) 1276-3050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A226MOHNNNE |
Description | CAP CER 22UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31A226MOHNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23400 € | 2,34 € |
| 50 | 0,17040 € | 8,52 € |
| 100 | 0,14420 € | 14,42 € |
| 500 | 0,10906 € | 54,53 € |
| 1.000 | 0,10597 € | 105,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09146 € | 182,92 € |
| 4.000 | 0,08595 € | 343,80 € |
| 6.000 | 0,08320 € | 499,20 € |
| 10.000 | 0,08014 € | 801,40 € |
| 14.000 | 0,07836 € | 1.097,04 € |
| 20.000 | 0,07664 € | 1.532,80 € |
| 24.000 | 0,07583 € | 1.819,92 € |
| 48.000 | 0,07448 € | 3.575,04 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

