GRM31CR60J106KA01K is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 6.030
Unit Price: 1,07000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 3.269
Unit Price: 0,95000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 1.618
Unit Price: 0,95000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 22.507
Unit Price: 0,95000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 442.033
Unit Price: 0,37000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 90.937
Unit Price: 0,31000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 4.786
Unit Price: 0,44000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 19.476
Unit Price: 0,49000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,25800 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 376.211
Unit Price: 0,47000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,48000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 22.315
Unit Price: 0,29000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,24141 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9.307
Unit Price: 0,53000 €
Datasheet
10 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CR60J106KA01K

DigiKey Part Number
GRM31CR60J106KA01K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31CR60J106KA01K
Description
CAP CER 10UF 6.3V X5R 1206
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR60J106KA01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable