
GRM319R61A106KE19J | |
---|---|
DigiKey Part Number | 490-8328-2-ND - Tape & Reel (TR) 490-8328-1-ND - Cut Tape (CT) 490-8328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM319R61A106KE19J |
Description | CAP CER 10UF 10V X5R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM319R61A106KE19J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,90000 € | 0,90 € |
10 | 0,56500 € | 5,65 € |
50 | 0,44260 € | 22,13 € |
100 | 0,38890 € | 38,89 € |
500 | 0,34776 € | 173,88 € |
1.000 | 0,32731 € | 327,31 € |
2.500 | 0,30571 € | 764,27 € |
5.000 | 0,29805 € | 1.490,25 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,27048 € | 2.704,80 € |
20.000 | 0,26824 € | 5.364,80 € |
30.000 | 0,26753 € | 8.025,90 € |
Unit Price without VAT: | 0,90000 € |
---|---|
Unit Price with VAT: | 1,07100 € |