GRM21BR71E105MA99L is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 125.590
Unit Price: 0,32000 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,06166 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,05032 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,05632 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,02409 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1.491
Unit Price: 0,14000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 44.827
Unit Price: 0,53000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 49.151
Unit Price: 0,17000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 120.731
Unit Price: 0,29000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 25.667
Unit Price: 0,16000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 16.379
Unit Price: 0,16000 €
Datasheet

Upgrade


KEMET
In Stock: 13.520
Unit Price: 0,93000 €
Datasheet

Upgrade


KEMET
In Stock: 1.119.247
Unit Price: 0,11000 €
Datasheet
1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR71E105MA99L

DigiKey Part Number
490-16622-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21BR71E105MA99L
Description
CAP CER 1UF 25V X7R 0805
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR71E105MA99L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable