Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM219R71A225KE15D | |
|---|---|
DigiKey Part Number | 490-16809-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM219R71A225KE15D |
Description | CAP CER 2.2UF 10V X7R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R71A225KE15D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM21BR71A225KA01K | Murata Electronics | 52.517 | 490-11596-1-ND | 0,18000 € | Upgrade |
| GRM21BR71A225KA01L | Murata Electronics | 396.761 | 490-1696-1-ND | 0,14000 € | Upgrade |
| GRM21BR71C225KA12K | Murata Electronics | 2.890 | 490-6481-1-ND | 0,24000 € | Upgrade |
| GRM21BR71C225KA12L | Murata Electronics | 360.474 | 490-3906-1-ND | 0,27000 € | Upgrade |
| GRM21BR71E225KE11L | Murata Electronics | 1.043.288 | 490-14467-1-ND | 0,14000 € | Upgrade |






