
GRM21BR71C225KA12L | |
|---|---|
DigiKey Part Number | 490-3906-2-ND - Tape & Reel (TR) 490-3906-1-ND - Cut Tape (CT) 490-3906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR71C225KA12L |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71C225KA12L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16000 € | 1,60 € |
| 50 | 0,11640 € | 5,82 € |
| 100 | 0,10320 € | 10,32 € |
| 500 | 0,08080 € | 40,40 € |
| 1.000 | 0,07392 € | 73,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06354 € | 190,62 € |
| 6.000 | 0,05950 € | 357,00 € |
| 9.000 | 0,05747 € | 517,23 € |
| 15.000 | 0,05523 € | 828,45 € |
| 21.000 | 0,05392 € | 1.132,32 € |
| 30.000 | 0,05266 € | 1.579,80 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

