
GRM21BR71A225KA01K | |
|---|---|
DigiKey Part Number | 490-11596-2-ND - Tape & Reel (TR) 490-11596-1-ND - Cut Tape (CT) 490-11596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR71A225KA01K |
Description | CAP CER 2.2UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71A225KA01K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10400 € | 1,04 € |
| 50 | 0,07360 € | 3,68 € |
| 100 | 0,06460 € | 6,46 € |
| 500 | 0,04940 € | 24,70 € |
| 1.000 | 0,04470 € | 44,70 € |
| 2.500 | 0,03977 € | 99,42 € |
| 5.000 | 0,03679 € | 183,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03337 € | 333,70 € |
| 20.000 | 0,03141 € | 628,20 € |
| 30.000 | 0,03043 € | 912,90 € |
| 50.000 | 0,02935 € | 1.467,50 € |
| 70.000 | 0,02871 € | 2.009,70 € |
| 100.000 | 0,02810 € | 2.810,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

