
GRM21BR71A225KA01L | |
|---|---|
DigiKey Part Number | 490-1696-2-ND - Tape & Reel (TR) 490-1696-1-ND - Cut Tape (CT) 490-1696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR71A225KA01L |
Description | CAP CER 2.2UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71A225KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08200 € | 0,82 € |
| 50 | 0,05740 € | 2,87 € |
| 100 | 0,05000 € | 5,00 € |
| 500 | 0,03772 € | 18,86 € |
| 1.000 | 0,03392 € | 33,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02842 € | 85,26 € |
| 6.000 | 0,02620 € | 157,20 € |
| 9.000 | 0,02509 € | 225,81 € |
| 15.000 | 0,02386 € | 357,90 € |
| 21.000 | 0,02314 € | 485,94 € |
| 30.000 | 0,02245 € | 673,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

