Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

GRM216R71H471KA01D | |
|---|---|
DigiKey Part Number | 490-11573-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM216R71H471KA01D |
Description | CAP CER 470PF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM216R71H471KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055C471KA12A | KYOCERA AVX | 0 | 08055C471KA12A-ND | 0,91024 € | Direct |
| 885012207084 | Würth Elektronik | 591 | 732-8066-1-ND | 0,09000 € | Direct |
| C0805C471K5RACTU | KEMET | 111.145 | 399-C0805C471K5RACTUCT-ND | 0,09000 € | Direct |
| C0805C471K5RALTU | KEMET | 0 | 399-C0805C471K5RALTUTR-ND | 0,05845 € | Direct |
| CC0805KRX7R9BB471 | YAGEO | 24.638 | 311-1124-1-ND | 0,09000 € | Direct |








