Direct
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM188R61A475ME15J | |
|---|---|
DigiKey Part Number | GRM188R61A475ME15J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R61A475ME15J |
Description | CAP CER 4.7UF 10V X5R 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61A475ME15J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM185R61A475ME11D | Murata Electronics | 3.950 | 490-16348-1-ND | 0,37000 € | Direct |
| GRM188R61A475MAAJD | Murata Electronics | 0 | 490-GRM188R61A475MAAJDTR-ND | 0,07529 € | Parametric Equivalent |
| GRM188R61A475MAAJJ | Murata Electronics | 0 | 490-GRM188R61A475MAAJJTR-ND | 0,07230 € | Parametric Equivalent |
| 0603ZD475MAT2A | KYOCERA AVX | 1.451 | 478-KGM15BR51A475MTCT-ND | 0,59000 € | Direct |
| C0603C475M8PAC7411 | KEMET | 14.135 | 399-C0603C475M8PAC7411CT-ND | 0,65000 € | Parametric Equivalent |











