4.7 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603ZD475MAT2A

DigiKey Part Number
478-KGM15BR51A475MTTR-ND - Tape & Reel (TR)
478-KGM15BR51A475MTCT-ND - Cut Tape (CT)
478-KGM15BR51A475MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603ZD475MAT2A
Description
CAP CER 4.7UF 10V X5R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603ZD475MAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603ZD475KAT2AKYOCERA AVX24.879478-7943-1-ND0,31000 €Upgrade
C0603C475M8PACTUKEMET53.596399-C0603C475M8PACTUCT-ND0,65000 €Direct
GRM185R61A475ME11DMurata Electronics3.450490-16348-1-ND0,37000 €Direct
C0603C475K8PACTUKEMET46.371399-C0603C475K8PACTUCT-ND0,67000 €Upgrade
C1608X5R1C475K080ACTDK600.785445-7478-1-ND0,20000 €Upgrade
In-Stock: 1.302
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,17172 €686,88 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,36700 €3,67 €
500,27920 €13,96 €
1000,25230 €25,23 €
5000,20684 €103,42 €
1.0000,19279 €192,79 €
Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,38300 €3,83 €
500,28420 €14,21 €
1000,25330 €25,33 €
5000,20066 €100,33 €
1.0000,18422 €184,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €