
GRM185R61A475ME11D | |
|---|---|
DigiKey Part Number | 490-16348-2-ND - Tape & Reel (TR) 490-16348-1-ND - Cut Tape (CT) 490-16348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM185R61A475ME11D |
Description | CAP CER 4.7UF 10V X5R 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM185R61A475ME11D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22200 € | 2,22 € |
| 50 | 0,16460 € | 8,23 € |
| 100 | 0,14690 € | 14,69 € |
| 500 | 0,11708 € | 58,54 € |
| 1.000 | 0,10788 € | 107,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09141 € | 365,64 € |
| 8.000 | 0,08643 € | 691,44 € |
| 12.000 | 0,08394 € | 1.007,28 € |
| 20.000 | 0,08118 € | 1.623,60 € |
| 28.000 | 0,07956 € | 2.227,68 € |
| 40.000 | 0,07801 € | 3.120,40 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

