Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM188R61A475MAAJJ | |
|---|---|
DigiKey Part Number | 490-GRM188R61A475MAAJJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R61A475MAAJJ |
Description | CAP CER 4.7UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61A475MAAJJ Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188R61A475MAAJD | Murata Electronics | 0 | 490-GRM188R61A475MAAJDTR-ND | 0,07529 € | Parametric Equivalent |
| C0603C475M8PAC7081 | KEMET | 0 | 399-C0603C475M8PAC7081TR-ND | 0,04344 € | Parametric Equivalent |
| C0603C475M8PAC7411 | KEMET | 14.135 | 399-C0603C475M8PAC7411CT-ND | 0,65000 € | Parametric Equivalent |
| C0603C475M8PACTU | KEMET | 57.414 | 399-C0603C475M8PACTUCT-ND | 0,65000 € | Parametric Equivalent |
| CC0603MRX5R6BB475 | YAGEO | 0 | 311-1820-1-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07230 € | 723,00 € |
| Unit Price without VAT: | 0,07230 € |
|---|---|
| Unit Price with VAT: | 0,08604 € |










