Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM188R60J475ME84J | |
|---|---|
DigiKey Part Number | 490-7315-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R60J475ME84J |
Description | CAP CER 4.7UF 6.3V X5R 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R60J475ME84J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188R61E475KE11D | Murata Electronics | 1.930.326 | 490-7203-1-ND | 0,20000 € | Upgrade |
| GRM188R6YA475KE15D | Murata Electronics | 742.802 | 490-7205-1-ND | 0,21000 € | Upgrade |
| GRT188R60J475ME01D | Murata Electronics | 11.121 | 490-12308-1-ND | 0,49000 € | Parametric Equivalent |
| 06036D475MAT2A | KYOCERA AVX | 7.103 | 478-KGM15BR50J475MTCT-ND | 0,24000 € | Direct |
| CL10A475MQ5LNNC | Samsung Electro-Mechanics | 33 | 1276-1906-1-ND | 0,14000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05794 € | 579,40 € |
| Unit Price without VAT: | 0,05794 € |
|---|---|
| Unit Price with VAT: | 0,06895 € |






