Upgrade
Upgrade
Upgrade
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM188R60J225ME19J | |
|---|---|
DigiKey Part Number | GRM188R60J225ME19J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R60J225ME19J |
Description | CAP CER 2.2UF 6.3V X5R 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R60J225ME19J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM185R60J225KE26D | Murata Electronics | 25.752 | 490-3267-1-ND | 0,20000 € | Upgrade |
| GRM185R60J225KE26J | Murata Electronics | 24.653 | 490-6371-1-ND | 0,20000 € | Upgrade |
| GRM188R6YA225KA12D | Murata Electronics | 86.097 | 490-7204-1-ND | 0,12000 € | Upgrade |
| GRM033R61A225KE47J | Murata Electronics | 0 | 490-GRM033R61A225KE47JCT-ND | 0,14000 € | Similar |
| 06036D225MAT2A | KYOCERA AVX | 14.351 | 478-KGM15BR50J225MTCT-ND | 0,16000 € | Direct |




