GRM035D70G225ME01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 33.900
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 53.117
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 77.551
Unit Price: 0,23000 €
Datasheet
2.2 µF ±20% 4V Ceramic Capacitor X7T 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM035D70G225ME01J

DigiKey Part Number
490-GRM035D70G225ME01JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM035D70G225ME01J
Description
CAP CER 2.2UF 4V X7T 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 4V Ceramic Capacitor X7T 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM035D70G225ME01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,04154 €2.077,00 €
Manufacturers Standard Package
Unit Price without VAT:0,04154 €
Unit Price with VAT:0,04943 €