
GRM035D70G225ME01D | |
|---|---|
DigiKey Part Number | 490-GRM035D70G225ME01DTR-ND - Tape & Reel (TR) 490-GRM035D70G225ME01DCT-ND - Cut Tape (CT) 490-GRM035D70G225ME01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM035D70G225ME01D |
Description | CAP CER 2.2UF 4V X7T 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 4V Ceramic Capacitor X7T 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM035D70G225ME01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13500 € | 1,35 € |
| 50 | 0,09780 € | 4,89 € |
| 100 | 0,08640 € | 8,64 € |
| 500 | 0,06702 € | 33,51 € |
| 1.000 | 0,06105 € | 61,05 € |
| 2.500 | 0,05475 € | 136,88 € |
| 5.000 | 0,05096 € | 254,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04648 € | 464,80 € |
| 20.000 | 0,04398 € | 879,60 € |
| 30.000 | 0,04273 € | 1.281,90 € |
| 50.000 | 0,04135 € | 2.067,50 € |
| 70.000 | 0,04054 € | 2.837,80 € |
| 100.000 | 0,03976 € | 3.976,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

