
GCM035D70G225MEC2D | |
|---|---|
DigiKey Part Number | 490-GCM035D70G225MEC2DTR-ND - Tape & Reel (TR) 490-GCM035D70G225MEC2DCT-ND - Cut Tape (CT) 490-GCM035D70G225MEC2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM035D70G225MEC2D |
Description | CAP CER 2.2UF 4V X7T 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 4V Ceramic Capacitor X7T 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07400 € | 0,74 € |
| 50 | 0,05140 € | 2,57 € |
| 100 | 0,04480 € | 4,48 € |
| 500 | 0,03356 € | 16,78 € |
| 1.000 | 0,03011 € | 30,11 € |
| 2.500 | 0,02648 € | 66,20 € |
| 5.000 | 0,02429 € | 121,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02186 € | 218,60 € |
| 20.000 | 0,02042 € | 408,40 € |
| 30.000 | 0,01970 € | 591,00 € |
| 50.000 | 0,01891 € | 945,50 € |
| 70.000 | 0,01844 € | 1.290,80 € |
| 100.000 | 0,01799 € | 1.799,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

