New Product
2.2 µF ±20% 4V Ceramic Capacitor X7T 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM035D70G225MEC2J

DigiKey Part Number
490-GCM035D70G225MEC2JTR-ND - Tape & Reel (TR)
490-GCM035D70G225MEC2JCT-ND - Cut Tape (CT)
490-GCM035D70G225MEC2JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM035D70G225MEC2J
Description
CAP CER 2.2UF 4V X7T 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 4V Ceramic Capacitor X7T 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±20%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53.117
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07400 €0,74 €
500,05140 €2,57 €
1000,04480 €4,48 €
5000,03356 €16,78 €
1.0000,03011 €30,11 €
2.5000,02648 €66,20 €
5.0000,02429 €121,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,01891 €945,50 €
100.0000,01799 €1.799,00 €
150.0000,01753 €2.629,50 €
250.0000,01703 €4.257,50 €
350.0000,01673 €5.855,50 €
500.0000,01645 €8.225,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €