0.047 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GR331BD7LP473KW01L

DigiKey Part Number
490-GR331BD7LP473KW01LTR-ND - Tape & Reel (TR)
490-GR331BD7LP473KW01LCT-ND - Cut Tape (CT)
490-GR331BD7LP473KW01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GR331BD7LP473KW01L
Description
CAP CER 0.047UF 450V X7T 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.934
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,22700 €2,27 €
500,16860 €8,43 €
1000,15060 €15,06 €
5000,12018 €60,09 €
1.0000,11079 €110,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09638 €289,14 €
6.0000,09087 €545,22 €
9.0000,08812 €793,08 €
15.0000,08506 €1.275,90 €
21.0000,08328 €1.748,88 €
30.0000,08156 €2.446,80 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €