
GC331BD7LP473KX18K | |
|---|---|
DigiKey Part Number | 490-GC331BD7LP473KX18KTR-ND - Tape & Reel (TR) 490-GC331BD7LP473KX18KCT-ND - Cut Tape (CT) 490-GC331BD7LP473KX18KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC331BD7LP473KX18K |
Description | CAP CER 0.047UF 450V X7T 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GC331BD7LP473KX18L | Murata Electronics | 14 | 490-GC331BD7LP473KX18LCT-ND | 0,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20500 € | 2,05 € |
| 50 | 0,15140 € | 7,57 € |
| 100 | 0,13500 € | 13,50 € |
| 500 | 0,10720 € | 53,60 € |
| 1.000 | 0,09864 € | 98,64 € |
| 2.500 | 0,08959 € | 223,97 € |
| 5.000 | 0,08415 € | 420,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07739 € | 773,90 € |
| 20.000 | 0,07380 € | 1.476,00 € |
| 30.000 | 0,07201 € | 2.160,30 € |
| 50.000 | 0,07002 € | 3.501,00 € |
| 70.000 | 0,06885 € | 4.819,50 € |
| 100.000 | 0,06773 € | 6.773,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

