
GC331BD7LP473KX18L | |
|---|---|
DigiKey Part Number | 490-GC331BD7LP473KX18LTR-ND - Tape & Reel (TR) 490-GC331BD7LP473KX18LCT-ND - Cut Tape (CT) 490-GC331BD7LP473KX18LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC331BD7LP473KX18L |
Description | CAP CER 0.047UF 450V X7T 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GC331BD7LP473KX18K | Murata Electronics | 33 | 490-GC331BD7LP473KX18KCT-ND | 0,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20600 € | 2,06 € |
| 50 | 0,15260 € | 7,63 € |
| 100 | 0,13600 € | 13,60 € |
| 500 | 0,10806 € | 54,03 € |
| 1.000 | 0,09943 € | 99,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08622 € | 258,66 € |
| 6.000 | 0,08116 € | 486,96 € |
| 9.000 | 0,07862 € | 707,58 € |
| 15.000 | 0,07581 € | 1.137,15 € |
| 21.000 | 0,07416 € | 1.557,36 € |
| 30.000 | 0,07258 € | 2.177,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

