0.047 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GR331BD7LP473KW01K

DigiKey Part Number
490-GR331BD7LP473KW01KTR-ND - Tape & Reel (TR)
490-GR331BD7LP473KW01KCT-ND - Cut Tape (CT)
490-GR331BD7LP473KW01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GR331BD7LP473KW01K
Description
CAP CER 0.047UF 450V X7T 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.049" (1.25mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GC331BD7LP473KX18KMurata Electronics33490-GC331BD7LP473KX18KCT-ND0,34000 €Parametric Equivalent
GC331BD7LP473KX18LMurata Electronics14490-GC331BD7LP473KX18LCT-ND0,34000 €Parametric Equivalent
GR331BD7LP473KW01LMurata Electronics2.934490-GR331BD7LP473KW01LCT-ND0,37000 €Parametric Equivalent
In-Stock: 8.485
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22400 €2,24 €
500,16660 €8,33 €
1000,14870 €14,87 €
5000,11868 €59,34 €
1.0000,10941 €109,41 €
2.5000,09964 €249,10 €
5.0000,09375 €468,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,08636 €863,60 €
20.0000,08249 €1.649,80 €
30.0000,08055 €2.416,50 €
50.0000,07839 €3.919,50 €
70.0000,07713 €5.399,10 €
100.0000,07592 €7.592,00 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €