Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GJ832ER7YA106KA12K | |
|---|---|
DigiKey Part Number | 490-GJ832ER7YA106KA12KTR-ND - Tape & Reel (TR) 490-GJ832ER7YA106KA12KCT-ND - Cut Tape (CT) 490-GJ832ER7YA106KA12KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJ832ER7YA106KA12K |
Description | CAP CER 10UF 35V X7R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJ832ER7YA106KA12K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,58300 € | 5,83 € |
| 50 | 0,45520 € | 22,76 € |
| 100 | 0,41580 € | 41,58 € |
| 500 | 0,34944 € | 174,72 € |
| 1.000 | 0,32890 € | 328,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30402 € | 1.216,08 € |
| 8.000 | 0,29233 € | 2.338,64 € |
| 12.000 | 0,28647 € | 3.437,64 € |
| 20.000 | 0,27997 € | 5.599,40 € |
| 28.000 | 0,27617 € | 7.732,76 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |












